Cart

KC200-010T47R

VITROHM KC200-010T47R

image shown is a representation only

VITROHM

KC200-0 47R 10% 1W TK40
Supplier: Vitrohm
Matchcode: RWA1W47R10%
Rutronik No.: WDR9646
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1407 $
562.80 $

Prices

4,000 0.1407 $
5,000 0.1344 $

Parameter

Resistor value
47 Ω
Res.tolerance
10 %
Power rating
1 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
16 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
IEC-Series
E12
Spec.features
85 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?