Cart

GFV100JTG52-4M7AA

VITROHM

GFV100 4,7M 5% 1W TK200 0411
Supplier: Vitrohm
Matchcode: MO05124,7M5%
Rutronik No.: WLR3259
Unit Pack: 1000
MOQ: 5000
package: 0512
Packaging: AMMOPACK
On request
0.1657 $
828.50 $

Prices

5,000 0.1657 $
10,000 0.1632 $

Parameter

Resistor value
4,7M Ω
Package
0512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?