Cart

GF05125T-10M

VITROHM

GF0512 10M 5% 1W TK200
Supplier: Vitrohm
Matchcode: MO051210M5%
Rutronik No.: WLR3174
Unit Pack: 1000
MOQ: 5000
package: 0512
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.152 $
760.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
10M Ω
Package
0512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?