Cart

CRS300JT-73-R01AA

VITROHM

CRS300 0,01R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W0,01R5%
Rutronik No.: WDR10885
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.1808 $
542.40 $

Prices

3,000 0.1808 $
6,000 0.1791 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?