Cart

CRS300JT-73-47RAA

VITROHM

CRS300 47R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W47R5%
Rutronik No.: WDR10993
Unit Pack: 1000
MOQ: 4000
package: THT
Packaging: AMMOPACK
On request
0.1574 $
629.60 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?