Cart

CRS300JT-73-180RAA

VITROHM

CRS300 180R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W180R5%
Rutronik No.: WDR11073
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.1733 $
519.90 $

Prices

3,000 0.1733 $
6,000 0.1717 $

Parameter

Resistor value
180 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?