Cart

CRS300FT-73-R1AA

VITROHM

CRS300 0,1R 1% 3W
Supplier: Vitrohm
Matchcode: RWA3W0,1R1%
Rutronik No.: WDR11202
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
0.4314 $
862.80 $

Prices

2,000 0.4314 $
3,000 0.4121 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?