Cart

CRS250GT-73-390RAA

VITROHM

CRS250 390R 2% 2,5W TK10
Supplier: Vitrohm
Matchcode: RWA2,5W390R2%
Rutronik No.: WDR10903
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.2414 $
724.20 $

Prices

3,000 0.2414 $
6,000 0.2391 $

Parameter

Resistor value
390 Ω
Res.tolerance
2 %
Power rating
2.5 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E48
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?