Cart

CRP500JT-73-220RAA

VITROHM

CRP500 220R 5% 5W TK120
Supplier: Vitrohm
Matchcode: RWA5W220R5%
Rutronik No.: WDR10812
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3108 $
621.60 $

Prices

2,000 0.3108 $
4,000 0.29 $
10,000 0.2771 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?