Cart

CRP500JT-73-1RAA

VITROHM

CRP500 1R 5% 5W TK120
Supplier: Vitrohm
Matchcode: RWA5W1R5%
Rutronik No.: WDR10811
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
0.2145 $
429.00 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?