Cart

CRP400JT-73-1KAA

VITROHM

CRP400 1K 5% 4W TK120
Supplier: Vitrohm
Matchcode: RWA4W1K5%
Rutronik No.: WDR10823
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
0.27 $
540.00 $

Prices

2,000 0.27 $
4,000 0.252 $
10,000 0.2408 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
17 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?