Cart

CRP300JT-73-R47AA

VITROHM

CRP300 0,47R 5% 3W TK120
Supplier: Vitrohm
Matchcode: RWA3W0,47R5%
Rutronik No.: WDR10795
Unit Pack: 1000
MOQ: 5000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1315 $
657.50 $

Prices

5,000 0.1315 $
10,000 0.1257 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?