Cart

CRP300JT-73-R1AA

VITROHM

CRP300 0,1R 5% 3W TK120
Supplier: Vitrohm
Matchcode: RWA3W0,1R5%
Rutronik No.: WDR10802
Unit Pack: 1000
MOQ: 5000
package: THT
Packaging: AMMOPACK
On request
0.141 $
705.00 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?