Cart

CRP257-15T470R

VITROHM CRP257-15T470R

image shown is a representation only

VITROHM

CRP257-1 470R 5% 5W TK120
Supplier: Vitrohm
Matchcode: RWA5W470R5%
Rutronik No.: WDR10240
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2694 $
134.70 $

Prices

500 0.2694 $
4,000 0.2515 $
10,000 0.2403 $

Parameter

Resistor value
470 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?