Cart

CRP257-15T0R47

VITROHM CRP257-15T0R47

image shown is a representation only

VITROHM

CRP257-1 0,47R 5% 5W TK120
Supplier: Vitrohm
Matchcode: RWA5W0,47R5%
Rutronik No.: WDR10237
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1898 $
94.90 $

Prices

500 0.1898 $
1,000 0.188 $
2,000 0.1863 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?