Cart

CRP256-15T10R

VITROHM CRP256-15T10R

image shown is a representation only

VITROHM

CRP256-1 10R 5% 4W TK120
Supplier: Vitrohm
Matchcode: RWA4W10R5%
Rutronik No.: WDR10246
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.18651 $
186.51 $

Prices

1,000 0.18651 $
4,000 0.17408 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
17 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?