Cart

CRP256-15T0R22

VITROHM CRP256-15T0R22

image shown is a representation only

VITROHM

CRP256-1 0,22R 5% 4W TK120
Supplier: Vitrohm
Matchcode: RWA4W0,22R5%
Rutronik No.: WDR10245
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1533 $
153.30 $

Prices

1,000 0.1533 $
4,000 0.1431 $
10,000 0.1367 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
17 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?