Cart

CRP254-15T0R33

VITROHM

CRP254-1 0,33R 5% 3W TK120
Supplier: Vitrohm
Matchcode: RWA3W0,33R5%
Rutronik No.: WDR10230
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1406 $
140.60 $

Prices

1,000 0.1406 $
4,000 0.1312 $
10,000 0.1254 $

Parameter

Resistor value
0.33 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?