Cart

CRP252-15T47R

VITROHM CRP252-15T47R

image shown is a representation only

VITROHM

CRP252-1 47R 5% 2W TK120
Supplier: Vitrohm
Matchcode: RWA2W47R5%
Rutronik No.: WDR10211
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1375 $
137.50 $

Prices

1,000 0.1375 $
4,000 0.1283 $
10,000 0.1226 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9.7 mm
Width
4 mm
Height
4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?