Cart

CRF300JT-73-47RYY

VITROHM

CRF300 47R 5% 2,7W TK120
Supplier: Vitrohm
Matchcode: RWA2,7W47R5%
Rutronik No.: WDR11034
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
Best Choice
In Stock
0.2068 $
206.80 $

Prices

1,000 0.2068 $
2,000 0.2049 $
6,000 0.203 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
2.7 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
6 mm
Height
6 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?