Cart

CRF300JT-73-18RUL

VITROHM

CRF300 18R 5% 2,7W TK120
Supplier: Vitrohm
Matchcode: RWA2,7W18R5%
Rutronik No.: WDR11080
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.2071 $
621.30 $

Prices

3,000 0.2071 $
6,000 0.2052 $

Parameter

Resistor value
18 Ω
Res.tolerance
5 %
Power rating
2.7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.8 mm
Width
6.0 mm
Height
6.0 mm
Automotive
NO
Spec.features
SAFETY
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?