Cart

CRF257-45T10R

VITROHM CRF257-45T10R

image shown is a representation only

VITROHM

CRF257-4 10R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W10R5%
Rutronik No.: WDR9509
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2833 $
566.60 $
Article with this quantity is not orderable.

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?