Cart

CRF254-85T220R

VITROHM CRF254-85T220R

image shown is a representation only

VITROHM

CRF254-8 220R 5% 3W TK120
Supplier: Vitrohm
Matchcode: RWA3W220R5%
Rutronik No.: WDR10457
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2468 $
493.60 $

Prices

2,000 0.2468 $
3,000 0.2304 $
5,000 0.2201 $
Article with this quantity is not orderable.

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
6.0 mm
Height
6.0 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?