Cart

CRF254-85T18R

VITROHM CRF254-85T18R

image shown is a representation only

VITROHM

CRF254-8 18R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W18R5%
Rutronik No.: WDR9945
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2187 $
656.10 $

Prices

3,000 0.2187 $
5,000 0.2089 $

Parameter

Resistor value
18 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.8 mm
Width
6.0 mm
Height
6.0 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Spec.features
SAFETY
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?