Cart

CRF254-45T5R1

VITROHM CRF254-45T5R1

image shown is a representation only

VITROHM

CRF254-4 5,1R 3W 5% TK120
Supplier: Vitrohm
Matchcode: RWA3W5,1R5%
Rutronik No.: WDR10325
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2109 $
632.70 $

Prices

3,000 0.2109 $
5,000 0.2015 $

Parameter

Resistor value
5.1 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
6 mm
Height
6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?