Cart

CRF253-45T8R2

VITROHM CRF253-45T8R2

image shown is a representation only

VITROHM

CRF253-4 8,2R 5% 2W
Supplier: Vitrohm
Matchcode: RWA2W8,2R5%
Rutronik No.: WDR8361
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2288 $
228.80 $

Prices

1,000 0.2288 $
3,000 0.2135 $
5,000 0.204 $

Parameter

Resistor value
8.2 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?