Cart

CRF253-45T20R

VITROHM CRF253-45T20R

image shown is a representation only

VITROHM

CRF253-4 20R 5% 2,5W 120ppm
Supplier: Vitrohm
Matchcode: RWA2,5W20R5%
Rutronik No.: WDR9801
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2092 $
418.40 $

Prices

2,000 0.2092 $
3,000 0.1999 $
Article with this quantity is not orderable.

Parameter

Resistor value
20 Ω
Res.tolerance
5 %
Power rating
2.5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
Wirewound
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?