Cart

CRF251-85T100R

VITROHM CRF251-85T100R

image shown is a representation only

VITROHM

CRF251-8 100R 5% 1W UL
Supplier: Vitrohm
Matchcode: RWA1W100R5%
Rutronik No.: WDR9975
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2334 $
466.80 $

Prices

2,000 0.2334 $
3,000 0.223 $
Article with this quantity is not orderable.

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
3 mm
Height
3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
Wirewound
IEC-Series
E24
Spec.features
UL recog
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?