Cart

CRF251-45T10R

VITROHM CRF251-45T10R

image shown is a representation only

VITROHM

CRF251-4 10R 5% 1,1W TK120
Supplier: Vitrohm
Matchcode: RWA1,1W10R5%
Rutronik No.: WDR9245
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.205 $
205.00 $

Prices

1,000 0.205 $
4,000 0.1912 $
10,000 0.1827 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
1.1 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
3 mm
Height
3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?