Cart

CRF250JT-73-20RYY

VITROHM

CRF250 20R 5% 2,3W TK120
Supplier: Vitrohm
Matchcode: RWA2,3W20R5%
Rutronik No.: WDR11064
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
0.2056 $
411.20 $

Prices

2,000 0.2056 $
6,000 0.2037 $

Parameter

Resistor value
20 Ω
Res.tolerance
5 %
Power rating
2.3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
Wirewound
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?