Cart

CRF250JT-73-1RYY

VITROHM

CRF250 1R 5% 2,3W TK120
Supplier: Vitrohm
Matchcode: RWA2,3W1R5%
Rutronik No.: WDR10889
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2002 $
600.60 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
2.3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?