Cart

CRF110JK-ZB-100RUL

VITROHM

CRF110 100R 5% 1W TK120
Supplier: Vitrohm
Matchcode: RWC1W100R5%
Rutronik No.: WDR10851
Unit Pack: 1000
MOQ: 2000
package: 5315
Packaging: REEL
On request
0.3472 $
694.40 $

Prices

2,000 0.3472 $
4,000 0.344 $
6,000 0.3408 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Automotive
NO
Packaging
REEL
Package
5315
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?