Cart

CR256-05T1R5

VITROHM CR256-05T1R5

image shown is a representation only

VITROHM

CR256-0 1R5 5% 4W TK20
Supplier: Vitrohm
Matchcode: RWA4W1,5R5%
Rutronik No.: WDR9186
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1976 $
592.80 $

Prices

3,000 0.1976 $
5,000 0.1888 $

Parameter

Resistor value
1.5 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
17 mm
Width
5.5 mm
Height
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?