Cart

CR255-05T27R

VITROHM CR255-05T27R

image shown is a representation only

VITROHM

CR255-0 27R 5% 3,3W TK20
Supplier: Vitrohm
Matchcode: RWA3,3W27R5%
Rutronik No.: WDR9693
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3221 $
161.05 $

Prices

500 0.3221 $
3,000 0.3077 $

Parameter

Resistor value
27 Ω
Res.tolerance
5 %
Power rating
3.3 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
15 mm
Width
8.5 mm
Height
8.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?