Cart

CR254-05T47R

VITROHM CR254-05T47R

image shown is a representation only

VITROHM

CR254-0 47R 3W 5%
Supplier: Vitrohm
Matchcode: RWA3W47R5%
Rutronik No.: WDR8514
Unit Pack: 1000
MOQ: 4000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1517 $
606.80 $
Article with this quantity is not orderable.

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?