Cart

CR254-05T0R1

VITROHM CR254-05T0R1

image shown is a representation only

VITROHM

CR254-0 0R1 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W0,1R5%
Rutronik No.: WDR9482
Unit Pack: 1000
MOQ: 4000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1753 $
701.20 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?