Cart

CR254-02T0R10

VITROHM

CR254-0 0R1 3W 2%
Supplier: Vitrohm
Matchcode: RWA3W0,1R2%
Rutronik No.: WDR8543
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2453 $
245.30 $

Prices

1,000 0.2453 $
3,000 0.2344 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
2 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?