Cart

CR254-01T2R43

VITROHM CR254-01T2R43

image shown is a representation only

VITROHM

CR254-0 2,43R 3W 1%
Supplier: Vitrohm
Matchcode: RWA3W2,43R1%
Rutronik No.: WDR8406
Unit Pack: 1000
MOQ: 40000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.311 $
12,440.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
2.43 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
12.5 mm
Width
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?