Cart

CR253-05T47R

VITROHM CR253-05T47R

image shown is a representation only

VITROHM

CR253-0 47R 2W 5%
Supplier: Vitrohm
Matchcode: RWA2W47R5%
Rutronik No.: WDR9167
Unit Pack: 1000
MOQ: 4000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.17 $
680.00 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?