Cart

CR253-02T51R

VITROHM CR253-02T51R

image shown is a representation only

VITROHM

CR253-0 51R 2% 2,5W TK10
Supplier: Vitrohm
Matchcode: RWA2,5W51R2%
Rutronik No.: WDR8404
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2517 $
755.10 $

Prices

3,000 0.2517 $
4,000 0.2407 $

Parameter

Resistor value
51 Ω
Res.tolerance
2 %
Power rating
2.5 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E48
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?