Cart

CR253-01T0R24

VITROHM CR253-01T0R24

image shown is a representation only

VITROHM

CR253-0 0R24 1% 2,5W TK20
Supplier: Vitrohm
Matchcode: RWA2,5W0,24R1%
Rutronik No.: WDR10260
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.39528 $
790.56 $

Prices

2,000 0.39528 $
3,000 0.36893 $

Parameter

Resistor value
0.24 Ω
Res.tolerance
1 %
Power rating
2.5 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?