Cart

BWF237-010T330R

VITROHM BWF237-010T330R

image shown is a representation only

VITROHM

BWF237-0 330R 10% 0,75W
Supplier: Vitrohm
Matchcode: RWA0,75W330R10%
Rutronik No.: WDR7085
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4125 $
412.50 $

Prices

1,000 0.4125 $
2,000 0.4087 $
4,000 0.405 $
Article with this quantity is not orderable.

Parameter

Resistor value
330 Ω
Res.tolerance
10 %
Power rating
0.75 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
9.9 mm
Width
3.6 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?