Cart

BWF236-05T10R

VITROHM BWF236-05T10R

image shown is a representation only

VITROHM

BWF236-0 10R 5% 2,1W TK400
Supplier: Vitrohm
Matchcode: RWA2,1W10R5%
Rutronik No.: WDR10206
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.5453 $
545.30 $

Prices

1,000 0.5453 $
3,000 0.5209 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
2.1 W
Temp.coeff.
400 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
14.3 mm
Width
5.7 mm
Height
5.7 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?