Cart

BWF236-010T4R7

VITROHM BWF236-010T4R7

image shown is a representation only

VITROHM

BWF236-0 4,7R 10% 2,1W TK400
Supplier: Vitrohm
Matchcode: RWA2,1W4,7R10%
Rutronik No.: WDR10506
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4482 $
448.20 $

Prices

1,000 0.4482 $
2,000 0.4442 $
4,000 0.4401 $
Article with this quantity is not orderable.

Parameter

Resistor value
4.7 Ω
Res.tolerance
10 %
Power rating
2.1 W
Temp.coeff.
400 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
14.3 mm
Width
5.7 mm
Height
5.7 mm
Automotive
NO
Packaging
AMMOPACK
Technology
Wirewound
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?