Cart

BWF210JT-73-10RAA

VITROHM

BWF210 10R 5% 1,5W TK400
Supplier: Vitrohm
Matchcode: RWA1,5W10R5%
Rutronik No.: WDR10785
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.4924 $
492.40 $

Prices

1,000 0.4924 $
2,000 0.4879 $
4,000 0.4834 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
1.5 W
Temp.coeff.
400 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
14.3 mm
Width
5.7 mm
Height
5.7 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?