Cart

BWF110KT-73-R47AA

VITROHM

BWF110 0,47R 10% 0,75W TK300
Supplier: Vitrohm
Matchcode: RWA0,75W0,47R10%
Rutronik No.: WDR10941
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4391 $
439.10 $

Prices

1,000 0.4391 $
3,000 0.4195 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
10 %
Power rating
0.75 W
Temp.coeff.
300 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Height
3.6 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?