Cart

BWF110KT-73-2R7AA

VITROHM

BWF110 2,7R 10% 0,75W TK150
Supplier: Vitrohm
Matchcode: RWA0,75W2,7R10%
Rutronik No.: WDR10940
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
0.4591 $
459.10 $

Prices

1,000 0.4591 $
2,000 0.455 $
4,000 0.4508 $

Parameter

Resistor value
2.7 Ω
Res.tolerance
10 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Height
3.6 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?