Cart

BW234-05T33R

VITROHM BW234-05T33R

image shown is a representation only

VITROHM

BW234-0 33R 5% 0,75W TK150
Supplier: Vitrohm
Matchcode: RWA0,75W33R5%
Rutronik No.: WDR9971
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2422 $
726.60 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?