Cart

ZWS100411009KLX000

VISHAY

ZWS100 10R 10% 100W
Supplier: Vishay
Matchcode: RWR100W10R10%
Rutronik No.: WDR10041
Unit Pack: 1
MOQ: 100
package: RADIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.72 $
1,472.00 $

Parameter

Resistor value
10 Ω
Res.tolerance
10 %
Power rating
100 W
Length
165.00 mm
Width
22.3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
RADIAL
Technology
WIREWOUND
IEC-Series
E12
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?