Cart

ZWS015412709KLX000

VISHAY

ZWS15 27R 10% 15W
Supplier: Vishay
Matchcode: RWR15W27R10%
Rutronik No.: WDR10038
Unit Pack: 1
MOQ: 1
package: RADIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.52 $
5.52 $

Parameter

Resistor value
27 Ω
Res.tolerance
10 %
Power rating
15 W
Min.oper.temp.
-10 °C
Max.oper.temp.
80 °C
Length
62.00 mm
Width
11.8 mm
Height
11.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
RADIAL
Technology
WIREWOUND
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?